Siemens SIRIUS Contactor, 24 V Coil, 1-Pole, 20 A, 1NO, 600 V
- RS Stock No.:
- 157-470
- Mfr. Part No.:
- 3RF2320-3AA06
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$417.30
(exc. GST)
$459.03
(inc. GST)
- RS Stock No.:
- 157-470
- Mfr. Part No.:
- 3RF2320-3AA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for exceptional performance and reliability, making it an essential component for controlling electrical circuits in various applications. With its robust build and innovative zero point switching technique, it efficiently manages phase loads whilst ensuring minimal power loss. It operates seamlessly within a wide voltage range, catering to both industrial and commercial environments.
Compact dimensions
Robust design for harsh conditions
Wide operating voltage range
Compliant with safety standards
User friendly terminal connections
Vibration and shock resistance
Optimized heat dissipation
Robust design for harsh conditions
Wide operating voltage range
Compliant with safety standards
User friendly terminal connections
Vibration and shock resistance
Optimized heat dissipation
Related links
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V

