Siemens SIRIUS 3RF2 Contactor, 24 V DC Coil, 1-Pole, 40 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-693
Mfr. Part No.:
3RF2340-3AA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V DC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

40 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient control in industrial applications, offering robust performance with its one phase design. Featuring advanced zero point switching technology, it provides exceptional reliability for variable voltage ranges, making it ideal for seamless integration into existing systems.

Easy installation on standard mounting rails
Comprehensive short circuit protection
Versatile conductor cross section support
High surge voltage resistance for durability
Finger safe touch protection
Compliant with international EMC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy