Bosch Rexroth Guide Block R166581420 R1665 Series, 15400 N Dynamic Load
- RS Stock No.:
- 409-624
- Mfr. Part No.:
- R166581420
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$336.15
(exc. GST)
$369.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $336.15 | - |
| 6 + | $330.27 | 1% |
*price indicative
- RS Stock No.:
- 409-624
- Mfr. Part No.:
- R166581420
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Guide Block | |
| Series | R1665 | |
| Carriage Length | 57.3mm | |
| Carriage Width | 63mm | |
| Dynamic Load Rating | 15.4kN | |
| Static Load Rating | 16.5kN | |
| Acceptable Rail Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Guide Block | ||
Series R1665 | ||
Carriage Length 57.3mm | ||
Carriage Width 63mm | ||
Dynamic Load Rating 15.4kN | ||
Static Load Rating 16.5kN | ||
Acceptable Rail Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Guide Rail Runner Blocks with 2% Preload Short Series R1666 & R1665
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction
Bosch Rexroth Ball Rail Systems
Related links
- Bosch Rexroth Guide Block R166571420 R1665 Series, 25600 N Dynamic Load
- Bosch Rexroth Guide Block R165181320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R165129420 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165131420 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R162281320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R162221320 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165171420 R1651 Series, 36.5 kN Dynamic Load
- Bosch Rexroth Guide Block R165321420 R16 Series, 37.3 kN Dynamic Load
