Siemens 3RF2 3RF23 Contactor, 110 → 230 V AC Coil, 1-Pole, 40 A, 1NO, 600 V
- RS Stock No.:
- 157-689
- Mfr. Part No.:
- 3RF2340-1AA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$401.53
(exc. GST)
$441.68
(inc. GST)
- RS Stock No.:
- 157-689
- Mfr. Part No.:
- 3RF2340-1AA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Range | 3RF2 | |
| Series | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Range 3RF2 | ||
Series 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient single phase control applications, ensuring high performance and reliability. With advanced zero point switching technology, it maintains low power loss and offers robust surge resistance, making it ideal for demanding environments. Engineered to support a versatile range of operating voltages, this product simplifies installation with user friendly screw terminal connections while providing superior thermal management.
Surge voltage resistance up to 6 kV
IP20 protection class for safety
High operational currents for diverse applications
Wide voltage range for versatility
Easy installation with standard mounting rails
Low thermal derating for stability in high tempe
IP20 protection class for safety
High operational currents for diverse applications
Wide voltage range for versatility
Easy installation with standard mounting rails
Low thermal derating for stability in high tempe
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 460 V
- Siemens 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V













