Siemens SIRIUS 3RF23 Contactor, 110 → 230 V Coil, 1-Pole, 40 A, 1NO, 600 V
- RS Stock No.:
- 157-695
- Mfr. Part No.:
- 3RF2340-1BA22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$366.47
(exc. GST)
$403.12
(inc. GST)
- RS Stock No.:
- 157-695
- Mfr. Part No.:
- 3RF2340-1BA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Range | SIRIUS | |
| Series | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Range SIRIUS | ||
Series 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered to deliver efficient instantaneous switching in 1 phase applications. With a robust construction that meets high operational standards, this contactor is ideal for controlling electrical loads effectively. It features an impressive surge current resistance, which enhances durability and longevity.
Instantaneous switching for efficiency
Easy mounting on standard rails
Withstands extreme temperatures
Advanced safety features
Easy mounting on standard rails
Withstands extreme temperatures
Advanced safety features
- RS Stock No. 2402868
- Mfr. Part No. 199329 AGM2-10-PKZ0-PI
Each
$56.92
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 1-Pole 1NO, 600 V










