Siemens SIRIUS 3RF23 Contactor, 110 - 230 V Coil, 1-Pole, 40 A, 1NO, 600 V
- RS Stock No.:
- 157-697
- Mfr. Part No.:
- 3RF2340-1BA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 157-697
- Mfr. Part No.:
- 3RF2340-1BA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Range | SIRIUS | |
| Series | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Range SIRIUS | ||
Series 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is optimally engineered for reliable single phase operation in various industrial applications. Designed to handle a wide operating voltage range, this product excels in providing instantaneous switching capabilities while maintaining high efficiency.
Instantaneous switching for efficiency
Durable design for longevity
Wide voltage range for versatility
Modular accessories for customisation
High insulation for reliability
Surge resistance for safety
Compact size for easy installation
Internationa
Durable design for longevity
Wide voltage range for versatility
Modular accessories for customisation
High insulation for reliability
Surge resistance for safety
Compact size for easy installation
Internationa
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
