Siemens 3RF2 3RF23 Contactor, 110 - 230 V AC Coil, 1-Pole, 20 A, 1NO, 600 V
- RS Stock No.:
- 157-683
- Mfr. Part No.:
- 3RF2320-3DA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$452.33
(exc. GST)
$497.56
(inc. GST)
- RS Stock No.:
- 157-683
- Mfr. Part No.:
- 3RF2320-3DA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Range | 3RF2 | |
| Series | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Range 3RF2 | ||
Series 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliability in demanding conditions, delivering optimal performance for single phase applications. Its robust design ensures short circuit resistance, while accommodating a wide range of operational voltages. Ideal for industrial environments, this device combines advanced technology with user friendly features.
Wide voltage range
Compact dimensions
Multiple accessory options
Robust construction
Efficient thermal management
Compact dimensions
Multiple accessory options
Robust construction
Efficient thermal management
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 460 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V













