Siemens 3RF2 3RF23 Contactor, 110 - 230 V Coil, 1-Pole, 30 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-481
Mfr. Part No.:
3RF2330-3AA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 - 230 V

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

30 A

Series

3RF23

Range

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for reliable and efficient control of electrical loads in single phase applications. Built with the latest technology, this product ensures precision in operational performance, contributing to enhanced system reliability. It operates with exceptional power handling capabilities, allowing it to manage significant operational currents effectively while maintaining low power loss.

Zero point switching for efficiency
High surge voltage resistance
Compact design
Flexible connection options
Various accessory options
Compliance with EMC standards
Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy