Siemens 3RF23 Contactor, 110 - 230 Coil, 1-Pole, 40 A, 1NO, 600 V
- RS Stock No.:
- 157-685
- Mfr. Part No.:
- 3RF2340-3AA22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$344.53
(exc. GST)
$378.98
(inc. GST)
- RS Stock No.:
- 157-685
- Mfr. Part No.:
- 3RF2340-3AA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Range | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Range 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for high performance applications, offering reliable operation and efficient control for single phase systems. With its robust build and advanced technology, it manages operational currents effectively while maintaining optimal performance across a wide temperature range. The unit features zero point switching functionality, ensuring minimal power loss and outstanding energy efficiency.
Handles high surge currents for demanding applications
Compact dimensions for easy integration
Flexible mounting options for versatile installation
Compatible with various auxiliary options
Robust environmental protection for diverse conditions
Compact dimensions for easy integration
Flexible mounting options for versatile installation
Compatible with various auxiliary options
Robust environmental protection for diverse conditions
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V

