Siemens 3RF2 3RF23 Contactor, 110-230 V AC Coil, 1-Pole, 30 A, 1NO, 460 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-482
Mfr. Part No.:
3RF2330-3AA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110-230 V AC

Number of Poles

1

Contact Voltage Rating

460 V

Contact Current Rating

30 A

Range

3RF2

Series

3RF23

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for optimal performance in single phase applications, offering a reliable solution in controlling electrical loads. With a compact design, it seamlessly fits into various installation environments, providing robust functionality while maintaining high efficiency. Its advanced technology ensures zero point switching, effectively reducing power losses even at high operational loads.

Seamless integration
Zero point switching for energy efficiency
High operational reliability and durability
Broad range of operating voltages
Comprehensive short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy