Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 50 A, 1NO, 600 V
- RS Stock No.:
- 156-907
- Mfr. Part No.:
- 3RF2350-1AA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$456.86
(exc. GST)
$502.55
(inc. GST)
- RS Stock No.:
- 156-907
- Mfr. Part No.:
- 3RF2350-1AA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for single phase applications, delivering reliable performance in demanding environments. Engineered to operate at a wide voltage range, this unit promises efficient zero point switching, enhancing your operational efficiency. Its robust construction ensures a long service life, while the minimal footprint allows for easy integration into existing systems.
Solid state technology for reliability
Compact design for space saving
Easy installation with screw type terminals
IP20 protection class for safety
Optimal performance across a broad temperature range
Supports various conductor cross sections
Compact design for space saving
Easy installation with screw type terminals
IP20 protection class for safety
Optimal performance across a broad temperature range
Supports various conductor cross sections
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

