MECATRACTION Adaptable Box 100mm x 30 mm x 100 mm

Subtotal (1 box of 5 units)*

$177.32

(exc. GST)

$195.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +$35.464$177.32

*price indicative

RS Stock No.:
200-6950
Mfr. Part No.:
SICGEL30
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Adaptable Box

Width

100mm

Colour

Black

Depth

30mm

Height

30mm

Length

100mm

Standards/Approvals

No

Series

SICGEL

SICGEL30

The Mecatraction SICGEL box have specially been designed for the straight or branch joint of industrial synthetic cables. This design enables a quick and simple installation.

Immediate implementation when cold and without any additional component

Perfect electrical insulation

Dielectric technical data: 0.6 – 1 kV

Operating temperature: -20°C to +90°C

Illimited life expectancy

Reopening possible for another use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy