ROHM 2.9 V Blue LED 0603 Surface SML SMLD12E3N1WT86

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$972.00

(exc. GST)

$1,068.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.324$972.00-
15000 +$0.292$876.009%

*price indicative

RS Stock No.:
182-6299
Mfr. Part No.:
SMLD12E3N1WT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Blue

Package Type

0603

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

66mW

Forward Voltage

2.9V

Number of Pins

2

LED Luminosity

85 mcd

Lens Dimensions

1.6 x 0.8 x 0.55 mm

Lens Shape

Rectangular

Dominant Wavelength

496nm

Standards/Approvals

RoHS

Lens Finish

Milky White

Lens Colour

Milky White

Series

SML

Automotive Standard

No

SMLD12E3N1W has a long life and the residual luminous rate exceeds 90% even after 1000 hours (under Ta=85 °C,IF=20mA).

Long life exceeding 90% residual luminous rate even after 1,000hrs (Ta=85 °C,IF=20mA)

1608 (0603) size small package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy