Siemens SIRIUS 3RF23 Contactor, 110 → 230 V AC Coil, 1-Pole, 40 A, 1NO, 600 V
- RS Stock No.:
- 157-688
- Mfr. Part No.:
- 3RF2340-3AA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$495.16
(exc. GST)
$544.68
(inc. GST)
- RS Stock No.:
- 157-688
- Mfr. Part No.:
- 3RF2340-3AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Series | 3RF23 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Series 3RF23 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor represents the pinnacle of modern electrical control, offering unparalleled reliability and efficiency for various industrial applications. Designed for single phase operation, it efficiently manages power loads with outstanding thermal performance. Its robust form factor and ease of installation make it an ideal choice for demanding environments.
Wide temperature range for versatility
Advanced thermal management
High surge voltage resistance
Zero point switching for smooth operation
Compact and easy to install
Meets international safety standards
Advanced thermal management
High surge voltage resistance
Zero point switching for smooth operation
Compact and easy to install
Meets international safety standards
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 1-Pole 1NO, 600 V

