Siemens SIRIUS 3RF2 Contactor, 110 → 230 V AC Coil, 1-Pole, 40 A, 1NO, 600 V
- RS Stock No.:
- 157-687
- Mfr. Part No.:
- 3RF2340-3AA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$499.42
(exc. GST)
$549.36
(inc. GST)
- RS Stock No.:
- 157-687
- Mfr. Part No.:
- 3RF2340-3AA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for efficient performance in single phase AC applications. This dependable device allows seamless control of circuits while ensuring longevity and reduced maintenance. Ideal for environments where reliability is paramount, the device features a compact design that facilitates easy installation alongside robust protective measures against environmental factors.
Enhanced energy efficiency with minimal power loss
Robust surge voltage resistance for added reliability
Generous ambient temperature range for versatile use
Advanced electromagnetic compatibility to reduce interference
Removable terminals for simplif
Robust surge voltage resistance for added reliability
Generous ambient temperature range for versatile use
Advanced electromagnetic compatibility to reduce interference
Removable terminals for simplif
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

