Siemens SIRIUS 3RF2 Contactor, 110 → 230 V AC Coil, 1-Pole, 70 A, 1NO, 600 V
- RS Stock No.:
- 157-562
- Mfr. Part No.:
- 3RF2370-3AA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$912.57
(exc. GST)
$1,003.83
(inc. GST)
- RS Stock No.:
- 157-562
- Mfr. Part No.:
- 3RF2370-3AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 70 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 70 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for efficiency and reliability in demanding applications. Designed to handle single phase operations with a power rating of up to 70A, it operates seamlessly across a wide range of voltages, providing exceptional functionality and flexibility for a variety of industrial needs. Enhanced with zero point switching capability and a low power loss design, this device ensures optimal performance while maintaining safety standards.
Low power loss in high temperatures
Superior surge voltage resistance
Vibration and shock resistant
Flexible connection options
Compact dimensions for tight spaces
Superior surge voltage resistance
Vibration and shock resistant
Flexible connection options
Compact dimensions for tight spaces
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

