Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 70 A, 1NO, 600 V
- RS Stock No.:
- 156-395
- Mfr. Part No.:
- 3RF2370-3AA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$760.19
(exc. GST)
$836.21
(inc. GST)
- RS Stock No.:
- 156-395
- Mfr. Part No.:
- 3RF2370-3AA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 70 A | |
| Range | SIRIUS | |
| Series | 3RF2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 70 A | ||
Range SIRIUS | ||
Series 3RF2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for robust performance in demanding industrial applications. Featuring a single phase configuration, it operates efficiently within a broad voltage range, making it ideal for various environments. Its advanced design allows for zero point switching and a high level of reliability, ensuring optimal operation even at extreme temperatures.
Designed for single phase applications
Promotes energy efficiency with minimal power loss
Compact design for easy installation
Surge voltage resistance for durability
Wide operational temperature range
Promotes energy efficiency with minimal power loss
Compact design for easy installation
Surge voltage resistance for durability
Wide operational temperature range
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V













