Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 40 A, 1NO, 600 V
- RS Stock No.:
- 157-691
- Mfr. Part No.:
- 3RF2340-1AA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$578.49
(exc. GST)
$636.34
(inc. GST)
- RS Stock No.:
- 157-691
- Mfr. Part No.:
- 3RF2340-1AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliable performance in single phase applications. Designed to handle a wide operational voltage range, it ensures efficient control of electrical loads while maintaining optimal safety standards. The compact design allows for seamless installation, making it ideal for various industrial environments. It excels in energy efficiency, featuring zero point switching that minimises power loss.
Wide voltage range for compatibility
Compact design for confined spaces
Excellent insulation and surge voltage resistance
Withstands harsh environmental conditions
Complies with electromagnetic compatibility standards
Compact design for confined spaces
Excellent insulation and surge voltage resistance
Withstands harsh environmental conditions
Complies with electromagnetic compatibility standards
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

