Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 20 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-675
Mfr. Part No.:
3RF2320-3AA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 V

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

20 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for reliable performance in single phase applications, offering exceptional control and durability. Designed to excel in demanding environments, it supports a wide operational voltage range and possesses advanced features such as zero point switching. With its compact dimensions, it can be easily integrated into existing systems and provides robust protection against various electrical issues, ensuring long-lasting operation.

Outstanding surge voltage resistance
Compact design for tight spaces
Wide operating temperature range
High shock resistance
Advanced technology for reduced power loss
Excellent insulation voltage
Compatible with various conductor sizes and types
In

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy