Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 40 A 230V ac, 1 NO, 600V
- RS Stock No.:
- 156-552
- Mfr. Part No.:
- 3RF2340-3AA24
- Brand:
- Siemens
Subtotal (1 unit)*
$372.63
(exc. GST)
$409.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.63 |
*price indicative
- RS Stock No.:
- 156-552
- Mfr. Part No.:
- 3RF2340-3AA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 230V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Depth | 141mm | |
| Width | 67mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 230V ac | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Depth 141mm | ||
Width 67mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for efficient performance in single phase AC applications. This dependable device allows seamless control of circuits while ensuring longevity and reduced maintenance. Ideal for environments where reliability is paramount, the device features a compact design that facilitates easy installation alongside robust protective measures against environmental factors.
Enhanced energy efficiency with minimal power loss
Robust surge voltage resistance for added reliability
Generous ambient temperature range for versatile use
Advanced electromagnetic compatibility to reduce interference
Removable terminals for simplified wiring and maintenance
Modular design for easy installation and configuration
Related links
- Siemens 3RF2 Contactor 230 V ac Coil 54 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 33 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 10.5 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
