Siemens SIRIUS 3RF2 Contactor, 110 → 230 V AC Coil, 1-Pole, 40 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-498
Mfr. Part No.:
3RF2340-1AA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 V AC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

40 A

Series

3RF2

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for seamless control in single phase applications, offering robust performance and exceptional reliability. With its advanced zero point switching function, this product optimises energy efficiency while ensuring longevity and durability in varying operational environments. Designed for both AC voltage and a wide current range, it caters to stringent industrial demands, making it perfect for modern automation needs.

Compact design for easy installation
Extensive surge voltage resistance
Handles high operational currents up to 40 A
IP20 protection class for touch safety
Meets electromagnetic compatibility standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy