Samtec TMS Series Straight Through Hole Pin Header, 12 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 180-4904
- Mfr. Part No.:
- TMS-112-02-G-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.74
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.20
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.84 | $14.20 | - |
| 10 - 15 | $2.766 | $13.83 | $0.74 |
| 20 + | $2.726 | $13.63 | $2.28 |
*price indicative
- RS Stock No.:
- 180-4904
- Mfr. Part No.:
- TMS-112-02-G-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TMS | |
| Current | 5A | |
| Pitch | 1.27mm | |
| Number of Contacts | 12 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TMS | ||
Current 5A | ||
Pitch 1.27mm | ||
Number of Contacts 12 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 2.54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Orientation: Vertical, right-angle
Pitch: .050" (1.27 mm)
Application: Optional polarization for single or double row design up to 100 pins
Contact System: .018" (0.46 mm) square post
Termination: Through-hole
Related links
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
