Siemens SIRIUS Contactor, 24 V Coil, 1-Pole, 20 A, 1NO, 600 V

Subtotal (1 unit)*

$269.35

(exc. GST)

$296.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$269.35

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$490.60

(exc. GST)

$539.66

(inc. GST)

RS Stock No.:
157-684
Mfr. Part No.:
3RF2320-2CA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

20 A

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient and low-noise operation in industrial applications. This product offers a reliable solution for controlling single phase AC loads with ease. Its robust construction ensures durability, while the advanced technology incorporated ensures high performance even under demanding conditions.

Low noise operation
Compact design
Versatile connection options
High surge voltage resistance
Complies with strict safety standards
Extended environmental tolerances
Quick switch capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy