Siemens SIRIUS Contactor, 110 → 230 V AC Coil, 1-Pole, 20 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-471
Mfr. Part No.:
3RF2320-1BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 V AC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

20 A

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient performance in single phase applications. Engineered with advanced technology, it offers instantaneous switching capabilities for robust control in demanding environments. Featuring a lightweight yet durable construction, this contactor can withstand a range of operating temperatures, making it ideal for various industrial uses.

Instantaneous switching for accuracy
Compact design for side by side mounting
Wide operating temperature range
Enhanced surge voltage resistance
High operational current capability
IP20 protection class
Supports various conductor cross sections
Qui

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy