Siemens SIRIUS Contactor, 30 V DC Coil, 1-Pole, 20 A, 1NO, 600 V
- RS Stock No.:
- 157-473
- Mfr. Part No.:
- 3RF2320-1BA44
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$295.48
(exc. GST)
$325.03
(inc. GST)
- RS Stock No.:
- 157-473
- Mfr. Part No.:
- 3RF2320-1BA44
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 30 V DC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 30 V DC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for impeccable performance in controlling electrical loads with confidence. Designed for single phase operation, it effortlessly manages current up to 12 A at 40°C, ensuring instantaneous switching that optimises operational efficiency. The advanced technology utilised ensures superior reliability across a wide operational voltage range, making it ideal for numerous applications.
Compact dimensions
Peak surge current resistance
IP20 protection class
Compatible with standard mounting rail systems
Minimal power loss
Supports various conductor cross sections
Peak surge current resistance
IP20 protection class
Compatible with standard mounting rail systems
Minimal power loss
Supports various conductor cross sections
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 460 V

