Siemens SIRIUS Contactor, 24-230 V AC/DC Coil, 1-Pole, 20 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-671
Mfr. Part No.:
3RF2320-2CA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24-230 V AC/DC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

20 A

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is specially designed for efficient power management in single phase applications, featuring low noise operation and high reliability. Ideal for varied industrial environments, it delivers exceptional performance with an insulation voltage rating of 600 V, making it well suited for demanding electrical systems.

Low noise operation
Compact design for versatile installation
High surge voltage resistance
Excellent thermal management
Flexible operating frequency
Advanced insulation properties
Easy maintenance access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy