Siemens SIRIUS Contactor, 110 → 230 V Coil, 1-Pole, 20 A, 1NO, 600 V
- RS Stock No.:
- 157-475
- Mfr. Part No.:
- 3RF2320-1BA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 157-475
- Mfr. Part No.:
- 3RF2320-1BA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor represents a cutting edge solution for modern control applications. Designed for single phase operation, this device excels in environments requiring instantaneous switching with minimal power loss. Operating within a voltage range of 48 to 600 V, it is engineered to perform seamlessly at a range of frequencies and current ratings.
Efficient instantaneous switching
Robust design for harsh environments
Wide operational voltage range
Versatile connection options
Compliant with safety and EMC standards
Compact dimensions
Customizable with accessories
Robust design for harsh environments
Wide operational voltage range
Versatile connection options
Compliant with safety and EMC standards
Compact dimensions
Customizable with accessories
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
