RS PRO 6 steps Work Platform, 1.5m platform height

Subtotal (1 unit)*

$3,320.69

(exc. GST)

$3,652.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,320.69

*price indicative

RS Stock No.:
672-182
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Platform

Number of Rungs

6

Platform Height

1.5m

Weight

27kg

Standards/Approvals

EN 131

Load Capacity

150kg

Base Width

1.416m

RoHS Status: Exempt

COO (Country of Origin):
TR
The RS PRO Aluminium Large Platform Steps with Safety Gates are the Ideal choice for industrial, warehouse, and maintenance environments where secure elevated access is essential. Featuring a spacious non-slip platform and integrated safety Gates, this access solution ensures stable footing and enclosed protection while working at height. Constructed from high-grade aluminium, the unit is strong yet lightweight, making it easy to manoeuvre while withstanding heavy-duty use. The safety Gates provide full perimeter protection on the platform, helping to prevent falls and ensuring compliance with workplace safety standards. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.

Non-slip aluminium platform (510 x 560mm)

Fully enclosed platform with spring safety gates

Multifunctional tool tray at the TOP of the unit

Maximum load capacity up to 150kg

100 x 32mm deep treads with non-slip surface to prevent slips

Easily folded & mobile using wheels on rear of product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy