ABB LineStrong3DZ Grab Wire Switch 250 m, 4 NO/4 NC
- RS Stock No.:
- 253-1531
- Mfr. Part No.:
- 2TLA050204R0322
- Brand:
- ABB
Subtotal (1 unit)*
$4,085.00
(exc. GST)
$4,493.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,085.00 |
*price indicative
- RS Stock No.:
- 253-1531
- Mfr. Part No.:
- 2TLA050204R0322
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Grab Wire Switch | |
| Contact Configuration | 4 NO/4 NC | |
| Indicator Type | LED | |
| Number of Cable Entries | 2 | |
| Series | LineStrong3DZ | |
| E-Stop Button | Yes | |
| Length | 250m | |
| Depth | 143mm | |
| Width | 361mm | |
| Standards/Approvals | RoHS | |
| Housing Material | 316 Stainless Steel | |
| Hazardous Area Certification | No | |
| Conduit Entry | M3 x 20 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Grab Wire Switch | ||
Contact Configuration 4 NO/4 NC | ||
Indicator Type LED | ||
Number of Cable Entries 2 | ||
Series LineStrong3DZ | ||
E-Stop Button Yes | ||
Length 250m | ||
Depth 143mm | ||
Width 361mm | ||
Standards/Approvals RoHS | ||
Housing Material 316 Stainless Steel | ||
Hazardous Area Certification No | ||
Conduit Entry M3 x 20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB linestrong 3DZ pull wire emergency stop switch has a stainless steel 316 housing, with LED status indication and conduit entry for 3xM20.
4NC and 4NO contacts with entries from both sides of the grab wire switch
Up to 250m of length
Related links
- ABB LineStrong3D Grab Wire Switch 250 m, 4 NO/4 NC
- ABB LineStrong3R Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3LZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3L Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3RZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong2Z Grab Wire Switch 100 m
- ABB LineStrong1 Grab Wire Switch 50 m
- ABB LineStrong2 Grab Wire Switch 80 m