Siemens SIRIUS Contactor, 110 - 230 V AC Coil, 1-Pole, 20 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-472
Mfr. Part No.:
3RF2320-1BA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 - 230 V AC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

20 A

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is a high performance solution designed for one phase motor control applications. Engineered for reliability, it facilitates instantaneous switching with an operational current rated for both AC-15 and a wide voltage range, including 48-460V. This innovative device combines endurance with versatility, offering exceptional performance even in demanding environments. Its compact dimensions allow easy integration into existing setups, making it ideal for various industrial applications.

IP20 protection class for user safety
Versatile connections for various conductor cross sections
Complies with EMC standards
Compact design for efficient space use
Low power loss for energy efficiency
Robust surge current resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy