Siemens 3RF23 SIRIUS Contactor, 24 V Coil, 1-Pole, 30 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-479
Mfr. Part No.:
3RF2330-1CA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

30 A

Series

SIRIUS

Range

3RF23

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for reliable performance in single phase applications. Designed to facilitate low noise operation, this device is ideally suited for controlling AC loads while ensuring minimal power loss. With a robust insulation voltage and surge resistance, it guarantees durability under varying electrical stresses. The compact design allows for flexible installation options, making it a versatile choice for different setups.

Low noise operation
Wide operating voltage range
Compact size
Robust thermal management
Compatible with various accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy