Siemens SIRIUS 3RF2 Contactor, 110 → 230 V AC Coil, 1-Pole, 30 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-493
Mfr. Part No.:
3RF2330-1BA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 V AC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

30 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for seamless, instantaneous switching in 1 phase applications. Designed to support a wide operating voltage range and operational current capability, it ensures reliability and efficiency even in demanding industrial environments. Featuring a compact design, this device is built for easy installation and maintenance, making it ideal for both new and retrofitted systems.

Wide operating voltage range
Instantaneous switching for efficiency
Compact design for space saving
Built in thermal management
Complies with IEC standards
Robust surge voltage resistance

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy