Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 50 A, 1NO, 600 V
- RS Stock No.:
- 157-708
- Mfr. Part No.:
- 3RF2350-1BA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 157-708
- Mfr. Part No.:
- 3RF2350-1BA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Range | SIRIUS | |
| Series | 3RF2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Range SIRIUS | ||
Series 3RF2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers precise and reliable performance for demanding applications. Designed for single phase AC operation, it ensures instantaneous switching, supporting rated currents of up to 50 A. Ideal for automation and control tasks, this product excels in environments that require compact and efficient solutions.
Handles high operational currents
Fast ON OFF switching for efficiency
Robust design for environmental challenges
Flexible installation options
Complies with electromagnetic compatibility standards
Fast ON OFF switching for efficiency
Robust design for environmental challenges
Flexible installation options
Complies with electromagnetic compatibility standards
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
