RS Better World

INA 4 Hole, PCJ40-XL-N 40 mm ID

Subtotal (1 unit)*

$179.40

(exc. GST)

$197.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0331
Mfr. Part No.:
PCJ40-XL-N
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Flange Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

130mm

Width

56.8mm

Depth

56.8mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

101.5mm

Series

PCJ

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Static Load Rating

19800N

Dynamic Load Rating

34500N

RoHS Status: Exempt

Schaeffler Flanged Bearing Unit, 40mm Inside Diameter, 130mm Length - PCJ40-XL-N


This flanged bearing unit is a reliable solution designed for industrial applications. Optimised for heavy-duty bearing operations, it features a 40mm inside diameter and a cast iron housing, ensuring durability and enhanced performance. With dimensions of 130mm in length and a total height of 56.8mm, this unit accommodates various mounting configurations, making it suitable for complex installations.

Features & Benefits


• Eccentric locking collar simplifies adjustment during installation

• Grey cast iron construction offers high strength and resistance

• Basic dynamic load rating of 34,500N supports robust applications

• Designed with four mounting holes for secure attachment

• P seals enhance protection against contaminants

• Fatigue load limit of 1,030N ensures longevity in demanding conditions

Applications


• Used for industrial machinery requiring precise alignment

• Suitable for conveyor systems where stability is essential

• Common in systems needing reliable performance

• Ideal for heavy-duty equipment demanding robust support

What is the temperature tolerance for this unit during operation?


The operating temperature range is from -20°C to a maximum of 120°C, allowing versatile use in varying conditions.

How is the sealing design beneficial for this bearing unit?


The inclusion of P seals effectively prevents ingress of dirt and moisture, ensuring long service life and consistent performance in industrial environments.

What maintenance considerations should be observed for this product?


Regular inspections should focus on the condition of the locking collar and the integrity of the seals, with lubrication provided via the M6 connection thread as required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy