Siemens 3RF2 Contactor, 90 → 125 V Coil, 3-Pole, 22 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
156-965
Mfr. Part No.:
3RF2420-1AC35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

90 → 125 V

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

22 A

Series

3RF2

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for seamless three phase control, delivering reliable performance in demanding applications. This device is specifically designed for AC operations ranging from 48V to 600V, ensuring versatility across a variety of settings. Its innovative zero point switching functionality minimises power loss while maintaining efficiency, even under considerable loads.

High durability for industrial use
Flexible voltage support
Low power loss in high temperatures
Surge voltage resistance
Harsh environment resilience
Standard rail mounting
Compact design for space efficiency

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy