Siemens SIRIUS 3RF2 Contactor, 110 V Coil, 3-Pole, 30 A, 2NO, 600 V
- RS Stock No.:
- 156-969
- Mfr. Part No.:
- 3RF2430-1AB35
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$615.68
(exc. GST)
$677.25
(inc. GST)
- RS Stock No.:
- 156-969
- Mfr. Part No.:
- 3RF2430-1AB35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly designed for efficient three phase AC control, featuring robust performance alongside an impressive insulation voltage of up to 600 V. Its innovative zero point switching technology guarantees reliable operation with minimal power loss. Crafted with versatility in mind, this product easily accommodates various conductor cross sections for seamless integration.
Wide operating voltage range for application flexibility
Minimises power loss for energy efficiency
Robust thermal resistance for safe high temperature operation
Multiple fastenings for secure installation
Compact design for space saving in control ca
Minimises power loss for energy efficiency
Robust thermal resistance for safe high temperature operation
Multiple fastenings for secure installation
Compact design for space saving in control ca
Related links
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V

