Siemens 3RF2 3RF24 Contactor, 230 V Coil, 3-Pole, 22 A, 3NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$721.01

(exc. GST)

$793.11

(inc. GST)

RS Stock No.:
156-968
Mfr. Part No.:
3RF2420-2AC55
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

22 A

Range

3RF2

Series

3RF24

Normal State Configuration

3NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for high performance in three phase applications, offering exceptional reliability and efficiency. Designed to effectively control AC currents in demanding environments, it combines innovative technology with robust construction.

Zero point switching for efficiency
Surge voltage resistance for safety
Compact dimensions for tight spaces
Wide temperature range operation
Spring loaded terminals for reliability
Durable against harsh conditions

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy