Fluke calibration 9100S-C-256 Temperature Calibrator
- RS Stock No.:
- 276-8094
- Distrelec Article No.:
- 301-35-937
- Mfr. Part No.:
- 9100S-C-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$4,374.00
(exc. GST)
$4,811.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,374.00 |
*price indicative
- RS Stock No.:
- 276-8094
- Distrelec Article No.:
- 301-35-937
- Mfr. Part No.:
- 9100S-C-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Calibrator Type | Drywell Calibrator | |
| Resolution | 0.1 °C | |
| Product Type | Temperature Calibrator | |
| Accuracy | ±0.25°C | |
| Thermocouple Type | RTD | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Minimum Thermocouple Temperature | -10°C | |
| Weight | 1kg | |
| Standards/Approvals | No | |
| Width | 125mm | |
| Height | 57mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Calibrator Type Drywell Calibrator | ||
Resolution 0.1 °C | ||
Product Type Temperature Calibrator | ||
Accuracy ±0.25°C | ||
Thermocouple Type RTD | ||
Temperature Scale Centigrade, Fahrenheit | ||
Minimum Thermocouple Temperature -10°C | ||
Weight 1kg | ||
Standards/Approvals No | ||
Width 125mm | ||
Height 57mm | ||
Length 150mm | ||
- COO (Country of Origin):
- US
The Fluke Handheld Dry Well is a simple and convenient too. Anyone can learn to use one in less than 15 minutes. It has a range to 707 degree Fahrenheit and is perfect for checking RTDs, thermocouples and small bimetal thermometers in the field. This dry well has a display resolution of 0.1 degrees, an accuracy of 0.5 degree Celsius, a stability of 0.1 degree Celsius and a stabilization time of just five minutes.
RS 232 interface
Smallest dry wells in the world
Ranges from 35 to 375 degree Celsius
Worlds lightest and most portable dry wells
Related links
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 9100S-D-256 Temperature Calibrator
- Fluke calibration 9100S-A-256 Temperature Calibrator
- Fluke calibration 9103-C-256 Temperature Calibrator
- Fluke calibration 9144-C-256 Temperature Calibrator
- Fluke calibration 9143-C-256 Temperature Calibrator
- Fluke calibration 9140-C-256 Temperature Calibrator
- Fluke calibration 9144-C-P-256 Temperature Calibrator
