Siemens SIRIUS 3RF2 Contactor, 110 V Coil, 3-Pole, 50 A, 3NO, 600 V
- RS Stock No.:
- 156-979
- Mfr. Part No.:
- 3RF2450-1AC35
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$980.63
(exc. GST)
$1,078.69
(inc. GST)
- RS Stock No.:
- 156-979
- Mfr. Part No.:
- 3RF2450-1AC35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Range | SIRIUS | |
| Series | 3RF2 | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Range SIRIUS | ||
Series 3RF2 | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers robust performance for 3 phase AC applications, combining reliability with advanced technology. Engineered to deliver zero point switching, it ensures efficient control in demanding environments. Designed for easy integration, the product supports a wide range of operating voltages and currents. The high surge current resistance and advanced thermal management characteristics make it ideal for various industrial applications, ensuring safe operation under significant load conditions.
Wide voltage range for versatility
Optimised thermal performance
Easy side by side mounting
Effective noise suppression
Compact for space saving
High quality materials for durability
Optimised thermal performance
Easy side by side mounting
Effective noise suppression
Compact for space saving
High quality materials for durability
Related links
- Siemens SIRIUS Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V

