Siemens SIRIUS 3RF2 Contactor, 110 V Coil, 3-Pole, 22 A, 2NO, 600 V
- RS Stock No.:
- 156-963
- Mfr. Part No.:
- 3RF2420-1AB35
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$576.06
(exc. GST)
$633.67
(inc. GST)
- RS Stock No.:
- 156-963
- Mfr. Part No.:
- 3RF2420-1AB35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 22 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 22 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for high performance control in three phase applications, providing exceptional reliability and efficiency. With its compact design, it is suited for diverse industrial environments where space is a premium. It employs advanced zero point switching technology, ensuring minimal wear and tear, which translates to a longer lifespan.
High surge current resistance
Compact size
Wide voltage range
Low power loss
Reliable in varying conditions
Easy rail mounting
Compact size
Wide voltage range
Low power loss
Reliable in varying conditions
Easy rail mounting
Related links
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

