Siemens 3RF2 Contactor, 125V, 90 V Coil, 3-Pole, 22 A, 66 W 125V, 2 NO, 600V
- RS Stock No.:
- 156-414
- Mfr. Part No.:
- 3RF2420-1AC35
- Brand:
- Siemens
Subtotal (1 unit)*
$683.72
(exc. GST)
$752.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | $683.72 |
*price indicative
- RS Stock No.:
- 156-414
- Mfr. Part No.:
- 3RF2420-1AC35
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V, 90V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 22A | |
| Series | 3RF2 | |
| Power Rating | 66W | |
| Mount Type | Screw, Side, Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 125V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CCC, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Length | 118mm | |
| Depth | 120mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V, 90V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 22A | ||
Series 3RF2 | ||
Power Rating 66W | ||
Mount Type Screw, Side, Snap-On | ||
Function Self Locking | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 125V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CCC, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Length 118mm | ||
Depth 120mm | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF2 Contactor 3-Pole 3 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 22 A 2 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens 3RF2 Contactor 4 V Coil 10.5 A 30V 600V
