Siemens 3RF2 Contactor, 230 V Coil, 3-Pole, 10.5 A, 2NO, 600 V
- RS Stock No.:
- 157-573
- Mfr. Part No.:
- 3RF2410-1AB55
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$523.17
(exc. GST)
$575.49
(inc. GST)
- RS Stock No.:
- 157-573
- Mfr. Part No.:
- 3RF2410-1AB55
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 10.5 A | |
| Series | 3RF2 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 10.5 A | ||
Series 3RF2 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly designed for reliable performance in three phase AC applications. Its robust construction allows it to operate efficiently within a wide voltage range, ensuring seamless integration into existing systems. With advanced electronic control capabilities, this device boasts precise zero point switching and impressive current handling, making it ideal for high-demand industrial settings.
Exceptional insulation voltage
High surge current resistance
Compact design for tight spaces
Versatile voltage and frequency support
Durable and reliable
Easy equipment upgrades
High surge current resistance
Compact design for tight spaces
Versatile voltage and frequency support
Durable and reliable
Easy equipment upgrades
Related links
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 23 W 230V 600V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V

