Siemens SIRIUS 3RF2 Contactor, 180 → 230 V Coil, 3-Pole, 22 A, 2NO, 600 V
- RS Stock No.:
- 156-966
- Mfr. Part No.:
- 3RF2420-2AB55
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$620.85
(exc. GST)
$682.94
(inc. GST)
- RS Stock No.:
- 156-966
- Mfr. Part No.:
- 3RF2420-2AB55
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 180 → 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 22 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 180 → 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 22 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor has been expertly designed for efficient control in three phase applications. Ideal for industrial environments, it boasts zero point switching functionality to ensure smooth operation while effectively managing power loss. With a robust insulation voltage rating and high surge voltage resistance, it guarantees safe and reliable performance even under demanding conditions.
Compact design for tight spaces
Effective temperature management
Versatile three phase control
Removable terminals for easy wiring
High frequency operational consistency
Effective temperature management
Versatile three phase control
Removable terminals for easy wiring
High frequency operational consistency
Related links
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 3NO, 600 V

