Siemens SIRIUS 3RF2 Contactor, 230 V Coil, 3-Pole, 50 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$832.00

(exc. GST)

$915.20

(inc. GST)

RS Stock No.:
156-980
Mfr. Part No.:
3RF2450-1AB55
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

50 A

Series

3RF2

Range

SIRIUS

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for optimum efficiency in three phase applications, seamlessly managing loads with impressive reliability. Designed for a wide operational voltage range, it accommodates both 48V to 600V AC, making it a versatile choice for various industrial settings. Its zero point switching function ensures minimal energy loss, while the robust design guarantees high performance even under challenging conditions.

Shock and vibration resistant
Wide temperature range
Side by side mounting
Advanced thermal management
International standards compliant
Flexible conductor cross section support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy