Bosch Rexroth Flanged Plate, Connecting Component, Strut Profile 90 x 90 mm, Groove Size 10 mm
- RS Stock No.:
- 278-8987
- Mfr. Part No.:
- 3842523098
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$144.43
(exc. GST)
$158.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.43 |
*price indicative
- RS Stock No.:
- 278-8987
- Mfr. Part No.:
- 3842523098
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Flanged Plate | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 90 x 90 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Flanged Plate | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 90 x 90 mm | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 90mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Flanged plate 90x90 for sealing the ends of the hollow chambers. This enables the profiles to be used as a compressed air lead.
For a maximum pressure of 8 bar
Profile slot is 10
Related links
- Bosch Rexroth M16 Mounting Plate Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M16 Connection Plate Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth Seal Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Sliding Block Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Corner Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth T-Connector Strut Profile 10 mm, Groove Size 10 mm
