Bosch Rexroth Polyamide Flexible Tool Holder

Subtotal (1 unit)*

$74.79

(exc. GST)

$82.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.79

*price indicative

RS Stock No.:
277-6869
Mfr. Part No.:
3842544833
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Flexible Tool Holder

Tool Storage Type

Bucket Tool Holder

Material

Polyamide

Standards/Approvals

No

Width

66mm

Length

100mm

Height

132mm

Contents

Tool Holder

COO (Country of Origin):
IT
The Bosch Rexroth Tool holder D91 is designed for ergonomic and handy positioning of tools at the workstation. The round and oval bucket trays, open or closed base, for insertion in matching tool holders. Four different positions possible for oval bucket trays in tool holders for ergonomic picking and placing.

ESD capable

Time savings

Defined space for fast retrieval

Tool holder with space for adhesive label

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy