Bosch Rexroth Sliding Block, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm

Subtotal (1 unit)*

$104.52

(exc. GST)

$114.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.52

*price indicative

RS Stock No.:
278-9051
Mfr. Part No.:
3842528744
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

10 mm

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

1m

Standards/Approvals

No

Series

3842

COO (Country of Origin):
CN
The Bosch Rexroth Sliding block profile for self-assembly of individual fastening elements.

Not require profile finishing

Profile slot is 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy