Bosch Rexroth S12 Cube Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm
- RS Stock No.:
- 267-3085
- Mfr. Part No.:
- 3842549869
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$44.21
(exc. GST)
$48.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.21 |
*price indicative
- RS Stock No.:
- 267-3085
- Mfr. Part No.:
- 3842549869
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Cube Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | S12 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Cube Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm | ||
Thread Size S12 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Cube Connector Type, Die-Cast Aluminium Material - designLINE Series - 3842549869
Hook up multiple struts in a jiffy with this connecting component from Bosch Rexroth. It's a cube connector that creates a 90° angle between struts, giving solid support to the corners of your structure. As fasteners are supplied and fixing holes are pre-drilled holes, installation's a breeze. There's no profile finishing needed, so you can get straight to assembly.
Features & Benefits
• Fits 40 (L) x 40mm (W) strut profiles for compatibility with standard parts
• Comes with a cover cap to prevent damage from dirt and moisture
• Fasteners are made of galvanised steel that resists corrosion and impact
Applications
• Warehouses
• Food and beverage processing
• Medical facilities
Is this component safe for use around sensitive electronics?
Yes, this unit is ESD-safe,so you can trust it won't cause static interference with nearby electronic devices.
Related links
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cubic Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Cube Connector Strut Profile 45 mm, Groove Size 10 mm
