Bosch Rexroth Bolt Connector, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 267-0798
- Mfr. Part No.:
- 3842555588
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$31.92
(exc. GST)
$35.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 08 December 2026
- Plus 30 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.92 |
*price indicative
- RS Stock No.:
- 267-0798
- Mfr. Part No.:
- 3842555588
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Bolt Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Series | Bolt Connector | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Bolt Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 90mm | ||
Standards/Approvals No | ||
Series Bolt Connector | ||
The Bosch Rexroth bolt connector for the right-angled connecting of two profiles designed for heavy loads and torsion.
Can be installed in closed frames
Profile finishing through-hole D11, D17
Related links
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile D11 x 30 mm, Groove Size 8mm
- Bosch Rexroth Bolt Connector Strut Profile 30 mm 45 mm 60 mm, Groove Size 8mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D17 mm Bolt Connector Strut Profile D17 x 15, Groove Size 10 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 Bolt Connector Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
