Bosch Rexroth Seal, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 278-8988
- Mfr. Part No.:
- 3842523102
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$41.86
(exc. GST)
$46.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.186 | $41.86 |
*price indicative
- RS Stock No.:
- 278-8988
- Mfr. Part No.:
- 3842523102
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Seal | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Material | Nitrile Rubber (NBR) | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Seal | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Material Nitrile Rubber (NBR) | ||
Structural Element Type Fixing & Connection Element | ||
Length 14mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- PF
The Bosch Rexroth Seal for light profiles used in connection piece and T-connector.
NBR material
Profile slot is 10
Related links
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Sliding Block Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Corner Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Flanged Plate Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 45° Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
